• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 271320-12 Speaker rings Compatible with: Audi, Seat, Skoda, Volkswagen

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 6.49 / piece)
€ 13.99
-54 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

2 pc(s)

Product type

Speaker rings

Compatible with

Audi

Seat

Skoda

Volkswagen

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587045 ACV 271320-12 Speaker rings Compatible with: Audi, Seat, Skoda, Volkswagen

Description

Speaker rings / speaker recording Audi / Seat / Skoda / VWSpeaker rings enable you to replace the original factory loudspeakers with higher-quality loudspeakers of popular brands. Factory loudspeakers often have a shape that does not meet the DIN standard.Using our adapter rings, new loudspeakers can be installed in your vehicle without great effort.Note:Connection: Articles / Loudspeaker adapter cable Seat/Skoda/VW (2x): 11-1316-01Suitable for the following vehicles: AudiAudi A2 (8Z) ² 02/2000 - 09/2005SeatSeat Leon (1M) ¹+² 12/1999 - 12/2004Seat Toledo (1M) ¹+² 12/1999 - 10/2005Seat Toledo (1P 2005VW) ¹+² 09/2005 - 03/2009 SkodaSkoda Fabia (5J 1JM) ¹+² 03/2007 - 06/2014 VWVW Bora (1J5) ¹+² ¹² 09/1998 - 05/1999 - 12/2004VW (1J) ¹+² 08/1997 - 08/2003VW Golf IV Variant (1K) ¹+² 04/1999 - 10/2006VW Golf V (1K) ² 11/2003 - 09/2008VW New Beetle (1C/1y/9C) ¹+² 10/1997 - 07/2010VW Passat (3B) ¹+² 10/1996 - 10/2000VW Passat Variant (3B/3BG 2011VW) ¹+² 03/1997 - 05/2005VW Passat CC (3C/06/2001) ¹ 9N - 09/2001² ¹² 03/2005VW Polo IV (9N) ¹+²\ 03/2005 - 03/2009Einbauort:1 / Door Front2 / Door Rear Technical Data: Loudspeaker: 165 mm Mounting cut-out: 143.50 mmRing Outer: 183 mmRing height: 38 mmOptional:Adapter cable loudspeaker Adapter cable Seat/Skoda/VW (2x): 11-1316-01Insulation material Doorkit / 2 doors Standard: 30.1240-01Sound insulation material Self-adhesive foam insulation material Door6.5 / 1240-165mm Professional foam rings: 33040-/1240" Loudspeaker ring:

This text is machine translated.

More interesting products

(*All information is plus legal VAT)