ACV 271250-08 car speaker mounting bracket 130 mm speaker ring black
The round mounting opening for 130 mm loudspeakers offers a secure hold for retrofit or replacement loudspeakers and simplifies the installation in door or window openings. The shape, which is adapted to the respective interior of the vehicle, ensures correct alignment and secure hold, reduces vibrations and improves the acoustic coupling. The black factory paint ensures a neutral appearance, which fits harmoniously into the standard door panels and covers the mounting brackets. Designed specifically for different Dacia and Renault models, the geometry enables the direct replacement of the original holders, thus simplifying the loudspeaker upgrade process without modifications.
This vehicle-specific holder for car loudspeakers is used to attach and position a round 130-mm loudspeaker in the factory-made openings. It is inserted in the original loudspeaker opening and offers a fixed flange for mounting the loudspeaker. This ensures the correct axial alignment and the correct acoustic distance to the door panel. The installation takes place by placing the holder at the existing attachment points and then fixing the loudspeaker with standard loudspeaker screws. This provides a mechanically stable connection and minimizes rattling noises. The holder can be easily dismantled and reattached for maintenance or replacement purposes and is suitable for replacing the factory speakers with compatible 130-mm speakers in the listed models.
This text is machine translated.
Features
130 mm internal diameter
Factory color: Black
Compatible brands: Dacia; Renault
Compatible models: Dacia Logan ¹+² 2006–2009; Dacia Sandero ¹+² 2008–2012; Renault Mégane III (Z) ¹+² 11/2008–02/2014; Renault Wind ¹+² 2010–2013
Year of manufacture after: 2006
Year of construction: 2013
Description
This vehicle-specific holder for car loudspeakers is used to attach and position a round 130-mm loudspeaker in the factory-made openings. It is inserted in the original loudspeaker opening and offers a fixed flange for mounting the loudspeaker. This ensures the correct axial alignment and the correct acoustic distance to the door panel. The installation takes place by placing the holder at the existing attachment points and then fixing the loudspeaker with standard loudspeaker screws. This provides a mechanically stable connection and minimizes rattling noises. The holder can be easily dismantled and reattached for maintenance or replacement purposes and is suitable for replacing the factory speakers with compatible 130-mm speakers in the listed models.
This text is machine translated.
Features
130 mm internal diameter
Factory color: Black
Compatible brands: Dacia; Renault
Compatible models: Dacia Logan ¹+² 2006–2009; Dacia Sandero ¹+² 2008–2012; Renault Mégane III (Z) ¹+² 11/2008–02/2014; Renault Wind ¹+² 2010–2013