ACV 271190-22 car speaker bracket 165 mm ring black
The ring geometry tuned to the speaker flange ensures a stable position and a precise alignment in case of retrofitting.
The 165 mm internal opening enables a uniform mounting for 165-mm drivers from the accessories trade and thus simplifies the component exchange.
Vehicle-specific contours adapt to existing door or cladding cavities and reduce the expenditure of installation.
The black surface minimizes the visual impairment behind the panels and allows for unobtrusive installation at the factory installation locations.
Technical specifications
Content
1 pc(s)
Product type
Speaker rings
Compatible with
Mercedes Benz
Compatible with
Mercedes Benz Vito
Compatible with
DIN 165
Inside diameter
165 mm
Factory colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3594991 ACV Speaker rings Compatible with: Mercedes Benz
Description
This car loudspeaker holder serves as an adapter ring for mounting 165-mm loudspeakers in door or covering openings. It has a precisely shaped spacer that centers the speaker and transmits the mechanical load to the vehicle structure. This allows screws or bolts to fasten the speaker without changing the original opening. During installation, the ring aligns itself to the existing mounting points or cutouts in the cover, thus ensuring a uniform gap and the correct mounting level for retrofit audio components. It is typically used for vehicle audio upgrades where the dimensions of the original speakers differ from those of the replacement speakers. The bracket provides a reproducible mechanical joint and a stable acoustic positioning.
This car loudspeaker holder serves as an adapter ring for mounting 165-mm loudspeakers in door or covering openings. It has a precisely shaped spacer that centers the speaker and transmits the mechanical load to the vehicle structure. This allows screws or bolts to fasten the speaker without changing the original opening. During installation, the ring aligns itself to the existing mounting points or cutouts in the cover, thus ensuring a uniform gap and the correct mounting level for retrofit audio components. It is typically used for vehicle audio upgrades where the dimensions of the original speakers differ from those of the replacement speakers. The bracket provides a reproducible mechanical joint and a stable acoustic positioning.