• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 271190-08 Speaker rings Compatible with: Mercedes Benz

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 13.99
-61 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

2 pc(s)

Product type

Speaker rings

Compatible with

Mercedes Benz

Description

Loudspeaker rings MercedesLoud speaker rings enable you to replace the original factory loudspeakers with high-quality loudspeakers of common brands. Factory loudspeakers often have a shape that does not comply with DIN standards. Using our adapter rings, new loudspeakers can be installed in your vehicle without much effort.Note:Loudspeaker installation dimension: Ø 165 mmSuitable for the following vehicles:Mercedes A-Class (W168)¹ 10/1997 - 09/2004Mercedes Vaneo (414)¹ 2001 - 2005Einbauort: 1 = Door Front Technical data:Loudspeaker: 165 mm Mounting cut-out: 146 mmRing Outer: 181 mmRing height: 26 mm

This text is machine translated.