User & Safety Instructions 2587011 ACV 271114-08 Speaker rings Compatible with: Ford
Description
Loudspeaker rings / loudspeaker mounting rings enable you to replace the original factory loudspeakers with higher-quality loudspeakers of common brands. Factory loudspeakers often have a shape that does not comply with DIN standards. Using our adapter rings, new loudspeakers can be installed in your vehicle without much effort.Suitable for the following vehicles:Ford Fiesta (MK6 facelift) 10/2005 -/ 08/2008Ford Focus (DA3) 11/2004 -/ 11/2010Ford Fusion 09/2005 - 06/2012Ford C-MAX (DM2) 05/2003 -/ 11/2010Ford Kuga (DM2) 02/2008 -/12/2012Einbauort:Door Front Technical data:Loudspeaker: 165 mmPanel cut-out: 144.50 mmRing: 165 mmRing height: 34.30 mmOptional: Adapter cable loudspeaker Adapter cable Seat/Skoda/VW (2x): 11-1327-01Lautsprecher Adapter cable Seat/Skoda/VW (2x): 11-1319-01Insulation material Doorkit / 2 doors Standard: 30.1240-01Insulation material Doorkit / 2 doors Professional: 30.1240-02 Foam ring self-adhesive foam rings 165mm/6.5\ Loudspeaker 1230.01"
This text is machine translated.
Description
Loudspeaker rings / loudspeaker mounting rings enable you to replace the original factory loudspeakers with higher-quality loudspeakers of common brands. Factory loudspeakers often have a shape that does not comply with DIN standards. Using our adapter rings, new loudspeakers can be installed in your vehicle without much effort.Suitable for the following vehicles:Ford Fiesta (MK6 facelift) 10/2005 -/ 08/2008Ford Focus (DA3) 11/2004 -/ 11/2010Ford Fusion 09/2005 - 06/2012Ford C-MAX (DM2) 05/2003 -/ 11/2010Ford Kuga (DM2) 02/2008 -/12/2012Einbauort:Door Front Technical data:Loudspeaker: 165 mmPanel cut-out: 144.50 mmRing: 165 mmRing height: 34.30 mmOptional: Adapter cable loudspeaker Adapter cable Seat/Skoda/VW (2x): 11-1327-01Lautsprecher Adapter cable Seat/Skoda/VW (2x): 11-1319-01Insulation material Doorkit / 2 doors Standard: 30.1240-01Insulation material Doorkit / 2 doors Professional: 30.1240-02 Foam ring self-adhesive foam rings 165mm/6.5\ Loudspeaker 1230.01"