• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 271114-01 Speaker rings Compatible with: Ford

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 12.99
-77 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

2 pc(s)

Product type

Speaker rings

Compatible with

Ford

Description

Loudspeaker rings / loudspeaker mounting rings enable you to replace the original factory loudspeakers with higher-quality loudspeakers of common brands. Factory loudspeakers often have a shape that does not comply with DIN standards. Using our adapter rings, new loudspeakers can be installed in your vehicle without much effort.Suitable for the following vehicle:Ford Fiesta (MK3/MK4/MK5) 03/1989 -/ 11/2001Einbauort:Door Front Technical data:Loudspeaker: 130 mm Mounting cut-out: 116 mmRing Outer: 136 x 129 mm Ring height: 3.50 mmOptional: Insulation material Doorkit / 2 doors Standard: 30.1240-01Insulation material Doorkit / 2 Professional doors: 30.124002

This text is machine translated.