• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 340015-2-5-p Cable lug Partially insulated Red 1 pc(s) Piece

Packaging type
Piece
Product type
Cable lug
Pin length
12.0 mm
Pin Ø
1.9 mm
Insulation type
Partially insulated
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACV 340015-2-5-p cable shoe with 22.8 mm pin length and 12.0 mm crimp connection, part-insulated, electrolytically tin-plated copper

  • Pin length: 12.0 mm
  • Pin diameter: 1.9 mm

Technical specifications

Packaging type

Piece

Product type

Cable lug

Pin length

12.0 mm

AWG (min.)

16

AWG max.

14

Pin Ø

1.9 mm

Insulation type

Partially insulated

Factory colour

Red

Width

1.9 mm

Length

22.8 mm

Manufacturer part #

340015-2-5-p

Type

340015-2-5-p

Content

1 pc(s)

Dim

(L x W) 22.8 mm x 1.9 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595147 ACV 340015-2-5-p Cable lug Partially insulated Red 1 pc(s) Piece

Description

This cable lug is a crimp connection for connecting stranded conductors to pin terminals or battery terminals. The installation is done by stripping the conductor, inserting the strands in the vinyl-insulated sleeve and then pressing with a crimping tool. The Easy Entry function simplifies thereby the alignment of the wires. The semi-insulated design ensures optimum electrical insulation with simultaneously accessible metal at the pin for a reliable contact. Typical applications are low voltage power distribution and control cables where a secure pin connection is required. The tin-plated copper contact provides stable conductivity even in environments with risk of oxidation.

This text is machine translated.

Features

  • Length: 22.8 mm
  • Pin length 12.0 mm
  • Pin diameter 1.9 mm
  • Cross-section range: 1.5–2.5 mm²
  • AWG range: 16–14
  • Insulation material: Vinyl (PVC)
  • Insulation color red
  • Contact material: Electrolytically tin-plated copper
  • Temperature range: -10 °C to 75 °C

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)