• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 347246-1-5-p Butt joint Insulated Blue 1 pc(s) Piece

Packaging type
Piece
Product type
Butt joint
Pin length
12.0 mm
Pin Ø
1.9 mm
Insulation type
Insulated
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

ACV 347246-1-5-p cable lug with 31.5 mm pin connector, insulated nylon

  • Pin length: 12.0 mm
  • Pin diameter: 1.9 mm

Technical specifications

Packaging type

Piece

Product type

Butt joint

Pin length

12.0 mm

AWG (min.)

16

AWG max.

14

Pin Ø

1.9 mm

Insulation type

Insulated

Factory colour

Blue

Insulation material

Nylon (NL)

Length

31.5 mm

Manufacturer part #

347246-1-5-p

Type

347246-1-5-p

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595174 ACV 347246-1-5-p Butt joint Insulated Blue 1 pc(s) Piece

Description

This pin-type cable connector with heat-shrink insulation is designed for connecting and closing thin cables. For installation, the conductors are inserted into the connector and heated to activate the heat shrink tube and melt the internal adhesive. This fixes the joint and creates a tight seal against environmental influences. The plug has a pin contact for insertion into compatible sockets or terminal blocks and is suitable for electrical splicing and connection work in wiring harnesses, vehicle wiring and for general electrical maintenance that requires a compact, moisture resistant connection. The thermal resistance of the insulation allows permanent use in a wide temperature range, and the design is designed to meet the repeated mechanical stress common in industrial and automotive environments.

This text is machine translated.

Features

  • Length: 31.5 mm.
  • Pin length 12.0 mm
  • Tap length up to 7.5 mm center stop
  • Wire cross-section: 1.5 mm²–2.5 mm²
  • AWG range: 16–14
  • Pin diameter 1.9 mm
  • Contact material: Tin-plated copper
  • Insulation: Nylon with heat-shrinking coating
  • Factory color: Blue
  • Temperature range: -55 °C to +125 °C

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)