• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 347323-1-5-p Butt joint Insulated Blue 1 pc(s) Piece

Packaging type
Piece
Product type
Butt joint
Pin length
12.0 mm
Insulation type
Insulated
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACV 347323-1-5-p cable lug with 35.0 mm pin length, 12.0 mm pin length, insulated, blue tin plated

  • Pin length: 12.0 mm

Technical specifications

Packaging type

Piece

Product type

Butt joint

Pin length

12.0 mm

AWG (min.)

16

AWG max.

14

Insulation type

Insulated

Factory colour

Blue

Insulation material

Nylon (NL)

Length

35.0 mm

Manufacturer part #

347323-1-5-p

Type

347323-1-5-p

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595175 ACV 347323-1-5-p Butt joint Insulated Blue 1 pc(s) Piece

Description

This pin cable lug serves as insulated butt connector for connecting and flexible conductors in electrical components. The installation is done by inserting the stripped conductor ends in the sleeve and heating the outer sleeve. This causes the nylon to pull together and the inner adhesive to flow, creating a solid, moisture resistant compound. The rigid pin protrudes from the insulated body and makes possible direct contact with terminal guides or distribution boxes. The tin-plated copper contact ensures conductivity and minimizes oxidation. Typical application areas are the wiring of distribution boxes, switch cabinets and field connections, where a compact, heat-activated, insulated pin terminal is needed.

This text is machine translated.

Features

  • Length: 35.0 mm
  • Pin length 12.0 mm
  • Tap length up to 7.5 mm center stop
  • Wire cross-section: 1.5 mm²–2.5 mm²
  • AWG range: 16–14
  • Insulation: Nylon (NL), factory color: Blue
  • Contact material: Tin-plated copper
  • Temperature range: -55 °C to +125 °C

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)