The rod antenna supports AM, FM and digital reception and thus improves the radio reception in the vehicle for different transmitter formats. Thanks to its compact design, it can be easily installed even in confined spaces and is Ideal for smaller roof profiles or body holders. Compatibility with 16-V vehicle systems enables easy integration into common car radio power supplies. The built-in cable with a defined length simplifies the connection to available radios without the need for complex rewiring when replacing.
Technical specifications
Product type
Car audio replacement rod aerial
Type
16 V
Antenna cable length
41 cm
Suitable for
Outside
Length
41 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3594963 ACV Car audio replacement rod aerial
Description
This car antenna replaces a rod antenna in vehicle radios and receives amplitude and frequency-modulated signals as well as digital transmitters. The antenna converts electromagnetic waves into an electrical signal that is transmitted to the vehicle's audio device via the supplied cable. The installation usually consists of removing the existing antenna and fixing the rod antenna in the original bracket or a compatible adapter. The supplied cable is then connected to the radio input. The antenna is tuned to the 16-V on-board networks of vehicles and thus ensures a reliable reception in the frequency bands AM, FM and DAB/DAB+. Typical application areas are the repair or upgrade of the vehicle radio, if a compact external antenna is needed.
This text is machine translated.
Features
Antenna type: Rod antenna as replacement for car radios
Supported frequency bands: AM/FM/DAB/DAB+
Operating voltage 16 V
Cable length: 41 cm
Design: Short external antenna
Intended use: Replacement for car radios
Compatibility information: Suitable for integration with standard car radio connections
Description
This car antenna replaces a rod antenna in vehicle radios and receives amplitude and frequency-modulated signals as well as digital transmitters. The antenna converts electromagnetic waves into an electrical signal that is transmitted to the vehicle's audio device via the supplied cable. The installation usually consists of removing the existing antenna and fixing the rod antenna in the original bracket or a compatible adapter. The supplied cable is then connected to the radio input. The antenna is tuned to the 16-V on-board networks of vehicles and thus ensures a reliable reception in the frequency bands AM, FM and DAB/DAB+. Typical application areas are the repair or upgrade of the vehicle radio, if a compact external antenna is needed.
This text is machine translated.
Features
Antenna type: Rod antenna as replacement for car radios
Supported frequency bands: AM/FM/DAB/DAB+
Operating voltage 16 V
Cable length: 41 cm
Design: Short external antenna
Intended use: Replacement for car radios
Compatibility information: Suitable for integration with standard car radio connections