ACV 151000-11 car antenna 15.5 cm rod, flexible PVC
The flexible PVC construction provides for bending resistance when moving and thus reduces the risk of breaking when passing through low clearance. The rod antenna allows easy replacement of damaged plant antennas and simplifies mounting on compatible roof or wing brackets. The weatherproof construction ensures signal quality even under typical weather conditions and ensures permanent reception of vehicle audio systems.
Technical specifications
Product type
Car audio replacement rod aerial
Type
ACV base
Suitable for
Outside
Length
15.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3594966 ACV Car audio replacement rod aerial
Description
This car antenna is used as replacement for a rod antenna in vehicle radios. It uses a flexible PVC element for the transmission and reception of electromagnetic signals between road transmitters and the receiver. The installation takes place instead of a conventional antenna mast on the existing antenna bracket of the vehicle. Owing to its elongated shape it receives the transmission waves effectively. Because of its flexibility the antenna bends when contact instead of breaking, whereby the signal transmission to the radio is ensured. Typically, it is used as an upgrade component for repairing or upgrading the outdoor antenna in vehicles where a compact and robust rod antenna is required, which also enables reliable reception in everyday life.
This text is machine translated.
Features
Length 15.5 cm
Category: Spare rod antenna for car radios
Application area: Outdoor area
Type ACV Basic
Features: Flexible PVC design
Power note: Designed for optimal reception
Description
This car antenna is used as replacement for a rod antenna in vehicle radios. It uses a flexible PVC element for the transmission and reception of electromagnetic signals between road transmitters and the receiver. The installation takes place instead of a conventional antenna mast on the existing antenna bracket of the vehicle. Owing to its elongated shape it receives the transmission waves effectively. Because of its flexibility the antenna bends when contact instead of breaking, whereby the signal transmission to the radio is ensured. Typically, it is used as an upgrade component for repairing or upgrading the outdoor antenna in vehicles where a compact and robust rod antenna is required, which also enables reliable reception in everyday life.