• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Car audio replacement rod aerial

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

ACV 151000-33 car antenna 3M cable glass mount DAB+ plastic

  • The mounting on the window of the vehicle enables a compact mounting of the antenna and thus minimizes the external degree of impairment.
  • The external 12 V power supply supports active reception and improves signal quality for compatible digital channels.
  • The provided cable length makes it easier to lay the receivers in the vehicle interior, thus enabling flexible installation locations and a proper cable management.

Technical specifications

Product type

Car audio replacement rod aerial

Type

ACV PRO

Antenna cable length

3 m

Suitable for

Outside

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594969 ACV Car audio replacement rod aerial

Description

This car antenna is a windscreen antenna for the reception of DAB and DAB+ radio transmitters in vehicles. It works as an externally operated active antenna, which receives radio signals from the vehicle window and forwards them to a car radio via a separate cable. The external 12 V power supply provides power to the active switch of the antenna and thus improves the sensitivity when the signal is weak. The installation is usually done by placing the antenna on an inner glass panel, laying the 3 m cable in the area of the dashboard and connecting the power cable to a 12 V power source in the vehicle, as well as the coaxial cable to the car radio. This solution is particularly suitable for situations where roof or column antennas are impractical but reliable digital reception is required.

This text is machine translated.

Features

  • DAB glass antenna type
  • Supported stations: DAB/DAB+
  • Power supply: External +12 V
  • Cable length 3 m
  • Application area: Outdoors

More interesting products

(*All information is plus legal VAT)