• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Car audio replacement rod aerial

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

ACV 151000-38-2 car antenna 80 cm threaded rod black

  • The telescopic rod design enables an easy exchange of existing antennas and a quick change without special tools. The length of 80 cm provides for a larger reception range and improves the signal reception in vehicles under different ambient conditions. The weatherproof design ensures outdoor use when used regularly. The straight shape enables an easy mounting and a predictable aerodynamic behavior while mounting on a vehicle roof or mast.

Technical specifications

Product type

Car audio replacement rod aerial

Type

ACV PRO

Suitable for

Outside

Length

80 cm

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594971 ACV Car audio replacement rod aerial

Description

This car antenna serves as a spare antenna for the car radio and receives radio signals in case of external mounting. It consists of a straight rod that is connected to the vehicle's antenna connector and converts radio waves into an electrical signal for the car radio system. The installation usually includes removing the existing antenna and fixing the new rod to the existing bracket or connector. The geometry of the antenna contributes to a stable signal while driving. The antenna is designed for vehicles with standard external antenna connection and is suitable for routine retrofitting to restore or improve reception.

This text is machine translated.

Features

  • Length 80 cm
  • Intended use: Outdoor area
  • Product category: Replacement rod antenna for car radios
  • Colour, black
  • Product type: ACV PRO

More interesting products

(*All information is plus legal VAT)