• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Car audio replacement rod aerial

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

ACV 151000-39-1 car antenna 300cm cable Glass mount DAB+ Phantom power

  • The mounting at the windscreen enables an external reception point and is simple and uncomplicated thanks to minimal intervention in the vehicle window. The DAB+ reception function supports digital radio signals to improve station availability in digital broadcasting areas. The integrated phantom power is compatible with +9V and +12V supplies and enables operation with the normal power outputs of the vehicle radio. The 300 cm long cable allows a flexible laying to the car radios in the interior and is suitable for different mounting positions on the dashboard.

Technical specifications

Product type

Car audio replacement rod aerial

Type

ACV PRO

Antenna cable length

300 cm

Suitable for

Outside

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594972 ACV Car audio replacement rod aerial

Description

This car antenna is a windscreen antenna for receiving digital audio signals in a vehicle. It is fixed at a window pane and connected to the car radio via a cable. The power supply of the antenna takes place via the phantom power of the car radio. The antenna supports DAB+ and is intended for outdoor installation on the vehicle. The long cable enables the connection to the centrally placed receiver. The typical application is to mount the antenna on a suitable glass pane, pass the 300 cm cable through the cable channels and connect it to a compatible DAB+ radio that can provide +9 V or +12 V phantom power for proper operation.

This text is machine translated.

Features

  • DAB glass antenna type
  • Cable length: 300 cm
  • Phantom power: +9 V/+12 V compatible
  • Category: Outdoor mounting
  • Product type: ACV PRO
  • Function DAB+-reception

More interesting products

(*All information is plus legal VAT)