• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Car audio replacement rod aerial

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

ACV 151324-01 car antenna 440 mm +12 V Phantom power for outdoor AM/FM ACV PRO 16 V

  • The FM/AM reception function offers a combined frequency range for vehicle audio systems and enables access to a variety of stations.
  • The +12-V phantom power supply allows the antenna to be powered via the vehicle battery for active reception improvement. The compact housing with a width of 43 mm enables the mounting even at cramped places in the roof lining or outdoors and at the same time ensures an aerodynamic shape. The short cable simplifies the integration in vehicle radios near the antenna attachment and reduces the cable effort.

Technical specifications

Product type

Car audio replacement rod aerial

Type

ACV PRO; 16 V

Suitable for

Outside

Length

440 mm

Width

43 mm

Dim

(L x W) 440 mm x 43 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594973 ACV Car audio replacement rod aerial

Description

This car antenna converts the radio frequency signals into electrical audio signals for vehicle radios and receives both AM and FM signals. It is designed for the external installation and is connected to the on-board network of the vehicle. The integrated phantom-feed supplies the active circuit with current, as soon as 12 V is applied. The installation usually includes the attachment of the antenna body to an exterior surface, the routing of the cable into the passenger compartment and the connection to the radio connector. The short cable minimizes the effort for internal cable routing. During operation, the antenna optimizes the received radio signals and transmits the converted signal to the car radio. It supports standard reception of car radios and is suitable for exchange as well as for retrofitting, if an external FM/AM antenna is needed.

This text is machine translated.

Features

  • Length: 440 mm
  • Width 43 mm
  • Antenna cable length 180 mm
  • Operating voltage +12 V Phantom power
  • Antenna category: FM antenna
  • TYPE NAME: ACV PRO 16V
  • Suitable for: Outdoor area

More interesting products

(*All information is plus legal VAT)