• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Car audio replacement rod aerial

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ACV 151324-02 car antenna 180 mm +12 V Phantom power for outdoor area ACV PRO 16 V

  • The FM/AM reception function enables broadband radio reception in the vehicle and thus the reception of frequency and amplitude modulation programs. The phantom power with +12 V allows the operation of the antenna via the on-board network and thus the use without separate power supplies. The compact design with a short cable simplifies the placement and reduces the laying costs in cramped spaces. The antenna is designed for outdoor installation and offers a better signal reception as compared to indoor mounting.

Technical specifications

Product type

Car audio replacement rod aerial

Type

ACV PRO; 16 V

Suitable for

Outside

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594974 ACV Car audio replacement rod aerial

Description

This external car antenna receives FM and AM radio signals in vehicles. It works as an active receiver, as soon as it is supplied with phantom power via the on-board power supply. The received radio waves are converted into an electrical signal which is transmitted to the car radio. The installation is usually done by fixing the antenna at an external point and laying the connected cable in the passenger compartment to the receiver. Thanks to the integrated power supply, a separate power cable is not needed. The compact design and short cable make the Ideal antenna for installations with limited space and restricted cable management. It supports car radios that require an external power-supplied antenna.

This text is machine translated.

Features

  • FM antenna with AM support
  • Phantom power +12 V
  • Voltage consumption 16 V
  • Cable length: 180 mm
  • Suitable for: Outdoor use

More interesting products

(*All information is plus legal VAT)