ACV 15-7667001 car antenna roof (placement) Fixed black
FM/AM reception is passive and does not require any internal power supply. This simplifies integration and reduces electrical load. Thanks to the universal form factor, the device can be mounted on a variety of vehicle roofs or outer holders and thus enables an easy exchange. A long cable allows a flexible laying from external mounting point to the radio connection in the interior and thus contributes to a clean installation and different cable entry positions. The compact design minimizes the impact on the outer surface and enables a flat mounting, thereby reducing aerodynamic disturbances.
Technical specifications
Product type: Car radio antenna
Supported positioning: Roof (placement)
Product type
Car audio replacement rod aerial
Type
Universal
Antenna cable length
210 cm
Suitable for
Outside
Length
42 mm
Width
37 mm
Factory colour
Black
Dim
(L x W) 42 mm x 37 mm
Cable length
2100 m
Mounting hole diameter
8 mm
Swivel angle
90°
Telescopic
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3594979 ACV Car audio replacement rod aerial
Description
This car antenna acts as a passive AM/FM receiver, which is externally mounted and connected to the vehicle radio via a single cable. The antenna converts incoming high-frequency signals into a signal that is transmitted to the audio device via the coaxial cable; active amplification is not required within the antenna. The installation typically consists of attaching the antenna to an external point, routing the cable through a chassis panel or cable duct, and connecting it to the radio input port. The lack of active electronics makes troubleshooting and replacement in the workshop easier, and the small exterior dimensions make it Ideal for locations with limited assembly space. Their behavior corresponds to that of standard vehicle antennas for radio reception.
This text is machine translated.
Features
Product size (length): 42 mm
Product size (width) 37 mm
Antenna cable length 210 cm
FM antenna
Antenna properties: AM/FM; passive
Type (Misc.): Universal
Suitable for: Outdoor area
Description
This car antenna acts as a passive AM/FM receiver, which is externally mounted and connected to the vehicle radio via a single cable. The antenna converts incoming high-frequency signals into a signal that is transmitted to the audio device via the coaxial cable; active amplification is not required within the antenna. The installation typically consists of attaching the antenna to an external point, routing the cable through a chassis panel or cable duct, and connecting it to the radio input port. The lack of active electronics makes troubleshooting and replacement in the workshop easier, and the small exterior dimensions make it Ideal for locations with limited assembly space. Their behavior corresponds to that of standard vehicle antennas for radio reception.