• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adafruit 1325 PCB (unequipped) 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

PCB (unequipped)

Interfaces

Pin header

Tool type

Adapter

Length

50.9 mm

Width

14 mm

Documents & Downloads

Datasheet

Datasheet 1516592 Adafruit 1325 PCB (unequipped) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1516592 Adafruit 1325 PCB (unequipped) 1 pc(s)

Description

Designed to quickly connect to FPCs to test, this pitch adapter has a 20 pin 0.5 or 1.0mm pitch connector with long pads and one very long 'mechanical' pad on either side. Each pad is broken out to a 20-pin long 0.1" spaced header. It can accommodate most ZIF and snap connectors and will make prototyping much easier on you! Each adapter comes with a single double-sided PCB stick (one side 0.5mm the other 1.0mm), no header or other connectors included.

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)