• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adafruit 1501 PCB design board Adafruit Trinket - Mini Microcontroller - 5V Logic AVR® ATtiny ATtiny85

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Series

AVR® ATtiny

Clock speed

16 MHz

Memory type

FLASH

Memory capacity

8 kB

External ports

USB 2.0

Length

31 mm

Width

15.5 mm

Height

5 mm

Output voltage

5 V

Product type

PCB design board

MC layout

AVR

Suitable for

Arduino

Interfaces

USB

Series

ATtiny85

Technology

8-bit MCU

Tool type

Development kit

Min. operating voltage

2.3 V

Max. operating voltage

16 V

Documents & Downloads

Datasheet

Datasheet 1516603 Adafruit 1501 PCB design board Adafruit Trinket - Mini Microcontroller - 5V Logic AVR® ATtiny ATtiny85

User & Safety Instructions

User & Safety Instructions 1516603 Adafruit 1501 PCB design board Adafruit Trinket - Mini Microcontroller - 5V Logic AVR® ATtiny ATtiny85

Description

Trinket is a tiny microcontroller board, built around the Atmel ATtiny85. We designed a microcontroller board that was small enough to fit into any project, and low cost enough to use without hesitation. It's our lowest-cost arduino-IDE programmable board! The ATtiny85 has 8K of flash, and 5 I/O pins, including analog inputs and PWM 'analog' outputs. Our USB bootloader enables reprogramming it over a USB port just like an Arduino. Simple modifications to the Arduino IDE make it work like a mini-Arduino board, though it is not 100% Arduino-compatible. This is the 5V Trinket. Use it for sensors and components that can use or require 5V logic. It can run at 8 MHz or at 16MHz by setting the software-set clock frequency.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)