• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adafruit 1895 Evaluation board 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Evaluation board

Interfaces

I²C

Min. operating voltage

2.7 V

Max. operating voltage

5.5 V

Tool type

Demo board

Height

2 mm

Length

20 mm

Width

15.5 mm

Documents & Downloads

Datasheet

Datasheet 1516580 Adafruit 1895 Evaluation board 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1516580 Adafruit 1895 Evaluation board 1 pc(s)

Description

FRAM, or Ferroelectric Ram, is similar to Dynamic random-access memory, only with a ferroelectric layer instead of a dielectric layer. The I²C FRAM breakout board is excellent for low-power or inconsistent-power datalogging or data buffering. This particular FRAM chip has 32 KBytes of storage, interfaces using I²C, and can run at up to 1MHz I²C rates. Each byte can be read and written instantaneously (like SRAM) 10,000,000,000,000 times but will keep the memory for 95 years at room temperature. You can use this chip with either 3V or 5V power and logic. It comes in a breadboard-friendly breakout with a spare stick of 0.1" male header for soldering on.

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)