• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall Akustikmolton B1 (W x H) 4 m x 3 m

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Stage curtain

n.rel.

Dim

(W x H) 4 m x 3 m

Factory colour

Black

Width

4 m

Height

3 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1898200 Adam Hall Akustikmolton B1 (W x H) 4 m x 3 m

Description

Acoustic molton, flame retardant, 500 g quality, for rehearsal room, studio and stage, with excellent sound absorption.The fabric is eared on one side at a distance of 25 centimeters and deposited with an additional belt band, so that it can be fastened both tightly and with loose folding draft quickly and securely. Stainless-coated, browned eyelets with a hole diameter of 15 millimeters are used. The outer edges are lined, the lower edge unlined, so that the fabric can be quickly and easily assembled in the required length.

This text is machine translated.