• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall Dekomolton B1 (W x H) 4 m x 3 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Stage curtain

n.rel.

Dim

(W x H) 4 m x 3 m

Factory colour

Black

Width

4 m

Height

3 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1898241 Adam Hall Dekomolton B1 (W x H) 4 m x 3 m

Description

Made in GERMANY!Decomolton, flame retardant, 160 g quality, as curtain, backdrop or for decorative purposes. The fabric is single-sided with a 25-centimeter gap and has an additional belt strap so that it can be tightened and applied quickly and securely with loose folding. Stainless-coated, browned eyelets with a hole diameter of 15 millimeters are used. The outer edges are lined, the lower edge unlined, so that the fabric can be quickly and easily assembled in the required length.

This text is machine translated.