• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall Gaze Typ 201 (W x H) 3 m x 4 m

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Stage curtain

n.rel.

Dim

(W x H) 3 m x 4 m

Factory colour

Black

Width

3 m

Height

4 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1898196 Adam Hall Gaze Typ 201 (W x H) 3 m x 4 m

Description

The Gaze 201 is a very large-mesh, especially wind and sound-permeable mesh made of polyethylene for covering, curtains and as visual protection in stage and event technology, in trade fair construction and many other areas. The durable, tear-resistant material is available as a piece of material in 3 m width and assembled with eyelets and hem in different sizes and colors black and white.Gaze 201 is acid and weather-resistant, heat-resistant and water-repellent. For attachment there are clamping clips and cable ties as accessories.Round lined and eyelet (distance between eyelets 50 cm)UV-resistant and color-resistant up to 3 year washable temperature range -30°C to +70°Custom-made products available on request Dimensional tolerances of +/- 5% are technically conditioned and dependant on temperature and humidity.For use as open-air stage covering, paintball net

This text is machine translated.