User & Safety Instructions 1898461 Adam Hall B1 (W x H) 5 m x 3 m
Description
Opaque, black Bühnemolton in flame retardant impregnated equipment (B1 according to DIN 4102) and 300 gram quality, as curtain, backdrop or for decoration purposes. The fabrics are single-sided with a 25 centimeter gap and are deposited with an additional belt strap, which allows the fabric to be tightened both tightly and to be applied quickly and securely with loose folding. Stainless-burnished eyelets with a diameter of 15 millimeters are used. The outside is lined, the underknown is unlined, so that the fabric can be quickly and easily assembled in the required length.
This text is machine translated.
Description
Opaque, black Bühnemolton in flame retardant impregnated equipment (B1 according to DIN 4102) and 300 gram quality, as curtain, backdrop or for decoration purposes. The fabrics are single-sided with a 25 centimeter gap and are deposited with an additional belt strap, which allows the fabric to be tightened both tightly and to be applied quickly and securely with loose folding. Stainless-burnished eyelets with a diameter of 15 millimeters are used. The outside is lined, the underknown is unlined, so that the fabric can be quickly and easily assembled in the required length.