• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall Gaze Typ 100 (W x H) 6 m x 3 m

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Stage curtain

n.rel.

Dim

(W x H) 6 m x 3 m

Factory colour

Black

Width

6 m

Height

3 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1898294 Adam Hall Gaze Typ 100 (W x H) 6 m x 3 m

Description

The Gaze 100 is a particularly fine-meshed, wind-permeable mesh made of polyethylene with very high viewing density for covering, curtains and as visual protection in stage and event technology, in trade fair construction and many other areas. The durable, tear-resistant material is available as a piece of material in 3 m width and is assembled with eyelets and hem in different sizes and colors black and white.Gaze 100 is acid and weather-resistant, heat-resistant and water-repellent. There are clamping brackets and cable ties as accessories.Round lined and eyelet (distance between eyelets 50 cm)UV-resistant and color-resistant up to 3 year washable opaque from approx. 5 m removingTemperature range -30°C to +70°Special designs available on request Dimension tolerances of +/- 5% are technically dependant and dependant on temperature and humidity.For use as open-air stage covering, construction fence, measuring network, visual stand protection, Sun protection, wind protection, dust protection

This text is machine translated.