Cable diameter: 5.8 mmCross section of the center conductor: 0.22 mm²
Product type
Audio/phono Cable
No. of A connectors
2 x
Type A
RCA plug (phono)
No. of B connections
2 x
Type B
Jack plug 6.3 mm (mono)
Cable length
1 m
Factory colour
Black
Connector version
straight
Cable use
Audio/phono
Version
Cable
Cable design
Round
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2564495 Adam Hall K3TPC0100 Audio/phono Cable [2x RCA plug (phono) - 2x Jack plug 6.3 mm (mono)] 1 m Black
Description
High-quality stereo audio cable with gold-plated phono plugs and 6.3 mm jack plug. Clear identification of the channels via engraved colored rings, a spring kink protection and high-quality cable material round off the equipment of these cables. Equally suitable for studio as well as for ambitious hi-fi applications.
This text is machine translated.
Description
High-quality stereo audio cable with gold-plated phono plugs and 6.3 mm jack plug. Clear identification of the channels via engraved colored rings, a spring kink protection and high-quality cable material round off the equipment of these cables. Equally suitable for studio as well as for ambitious hi-fi applications.