• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall SMBS 5 W PA speaker mount Tiltable, Swivelling 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

PA speaker mount

Max. load capacity

30 kg

(Ø)

36 mm

Length

30 cm

Dim

(Ø x L) 36 mm x 30 cm

Weight

1.95 kg

Content

1 pc(s)

Holder type

Tiltable

Swivelling

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1405151 Adam Hall SMBS 5 W PA speaker mount Tiltable, Swivelling 1 pc(s)

Description

Features

  • Loudspeaker box stand for wall mounting for 36 mm flange recording
  • Steel white
  • Inclination can be adjusted
  • Alignment of the box can be fixed in place
  • For flange 700/701/702/707 SPS 57 and M 19656 B M
  • Maximum load capacity: 30 kg
  • Length: 30 cm
  • External dimensions: 25 cm x 14 cm mounting plate.
  • This text is machine translated.

Hints

Due to the statutory regulations (BGV-C1 section 7 "protection against falling objects") must in addition to mounting on the wall mount speaker with a device such as a steel rope (e.g. Adam Hall S 53102 53100 B or S) secured against falling.

More interesting products

(*All information is plus legal VAT)