• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gravity GSPWMBS30B PA speaker mount 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Gravity SP WMBS 30 tilt and swivel wall bracket for speakers up to 30 kg, black

  • High load capacity: Suitable for speakers with a weight of up to 30 kg.
  • Large pivoting range: Enables the speaker to be aligned at a precise horizontal angle above 160°.
  • Continuous tilt: The vertical downward tilt is infinitely adjustable up to 40°, supported by an easy to read scale.
  • High safety: Has a 6 mm thick wall panel and a safety eyelet for attaching a safety cable (BGV C1-compliant).
  • Easy mounting: Comes with a universal holder plate that allows the speaker to be easily hooked in.

Technical specifications

Product type

PA speaker mount

Max. load capacity

30 kg

Height

22 cm

Width

12 cm

Dim

(W x H) 12 cm x 22 cm

Weight

1.8 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553743 Gravity GSPWMBS30B PA speaker mount 1 pc(s)

Description

Gravity SP WMBS 30 B: Perfect sound adjustment on the wall.

The tilt and swivel wall bracket Gravity SP WMBS 30 B made of robust, powder-coated steel is the ideal solution for precise positioning of your loudspeakers up to 30 kg. Align the sound point-exactly – thanks to a large swivel range of 160° and a continuous downward tilt of up to 40°. The 6 mm thick wall plate with safety eyelet ensures the highest stability and safety. Stop compromising on acoustics and enjoy the perfect sound angle!

This text is machine translated.

Features

  • 6 mm thick wall plate with safety eyelet

Hints

For speaker up to 30 kg

More interesting products

(*All information is plus legal VAT)