• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gravity SP 5211 ACB PA speaker stand Retractable, Height-adjustable 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Gravity SP 5211 ACB speaker stand

  • Easy speaker stand made of aluminum
  • Integrated Pneumatic for effortless lowering
  • Three-leg with sleeve made of die-cast aluminum

Technical specifications

Product type

PA speaker stand

Max. load capacity

50 kg

Height (min.)

1.06 m

Height

1.92 m

(Ø)

35 mm

Dim

(Ø x H) 35 mm x 1.92 m

Weight

2.8 kg

Content

1 pc(s)

Holder type

Retractable

Height-adjustable

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1507351 Gravity SP 5211 ACB PA speaker stand Retractable, Height-adjustable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1507351 Gravity SP 5211 ACB PA speaker stand Retractable, Height-adjustable 1 pc(s)

Warranty Terms

Warranty Terms 1507351 Gravity SP 5211 ACB PA speaker stand Retractable, Height-adjustable 1 pc(s)

Description

The GSP 5211 ACB is a classic three-leg speaker stand made from strong but lightweight aluminum tube with black powder coating and a maximum height of 192 cm. The integrated air suspension enables an effortless lowering of boxes up to 50 kg. The newly constructed, extremely durable suspension of the base is made of die-cast aluminum, while the steel sleeve of the height adjustment is practically indestructible and ensures stability. A safety pin locks the 35mm thickness extension tube. The ergonomic buttons the adjusting screws are made from highly resistant ABS with a non-slip soft-touch coating of thermoplastic for a comfortable use.

This text is machine translated.

Features

  • Height adjustment sleeve made of steel
  • Ergonomic set screws
  • Material: aluminium
  • Colour: Black
  • Surface finish: Powder Coating
  • Min. Height: 1060 mm
  • Max. height 1920 mm
  • Transport is: 1050 mm
  • Adjustable height: Yes
  • Height adjustment: adjustment screw and locking pin
  • Height adjustment sleeve: Steel
  • Stand: three-leg
  • Stand sleeve: aluminum pressure die-cast
  • Extension tube diameter: 35 mm
  • Max. bearing load: 50 kg
  • Black ring set included: Yes.