• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall SPS023 PA speaker stand Retractable, Height-adjustable 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium speaker tripod

  • Height adjustable from 125 to 195 cm
  • Holds up to 25 kg

Technical specifications

Product type

PA speaker stand

Max. load capacity

25 kg

Height (min.)

1.25 m

Height

1.95 m

(Ø)

35 mm

Width

35 mm

Dim

(Ø x H) 35 mm x 1.95 m

Content

1 pc(s)

Holder type

Retractable

Height-adjustable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 304587 Adam Hall SPS023 PA speaker stand Retractable, Height-adjustable 1 pc(s)

Description

Stable speaker stands with unbeatable price-performance ratio

Features

  • Aluminium tube, powder-coated black
  • Can be locked in 5 steps with supplied pin (each level 17 cm)
  • Tube diameter: 35 mm