Gravity SP 5111 B Short speaker stand 35 mm, aluminum, black
Solid and durable construction
Light aluminum design
Extra short
Interchangeable color rings
Technical specifications
Material: Aluminium
Tube surface: Powder coated (black)
Height adjustment: Adjusting screw with locking pin
Material height adjustment: Steel
Socket type: Leg joint
Material socket: Die-cast aluminum
Diameter of pipe 35 mm
Interchangeable rings 2 x 30 mm
Black ring set includes: Yes
Product type
PA speaker stand
Max. load capacity
35 kg
Height (min.)
95 cm
Height
1.32 m
Length
0.665 m
Weight
1.94 kg
Content
1 pc(s)
Holder type
Height-adjustable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221566 Gravity SP 5111 B PA speaker stand Height-adjustable 1 pc(s)
Description
If you set up your loudspeakers stably and securely, or also want to place your laptop stable and secure, the SP 5111 B, as short classical tripod loudspeaker tripod, is just the right thing for you. It is made of strong but light aluminum with black powder coating and has 35 kg load capacity at a maximum height of 132 cm.
The stand is particularly suitable for attaching the Gravity® laptop support LTS TRAY 1 and other 36 mm attachments, which you need at body height.
The hanging of the base is made of aluminum die-casting, the steel sleeve of the height adjustment is practically indestructible and also provides additional stability. A locking pin locks the 35 mm thick extension tube. The ergonomic buttons of the adjusting screws are made of highly resistant ABS with a non-slip soft-touch cover made of thermoplastic for easy operation. Owing to the low weight of only 1.94 kg and the compactness, the short speaker stand is in the best way suitable for the mobile use.
The Gravity® SP 5111 B speaker stand comes with an additional set of black coding rings, other rings are available in many colors for a clear personalization.
This text is machine translated.
Description
If you set up your loudspeakers stably and securely, or also want to place your laptop stable and secure, the SP 5111 B, as short classical tripod loudspeaker tripod, is just the right thing for you. It is made of strong but light aluminum with black powder coating and has 35 kg load capacity at a maximum height of 132 cm.
The stand is particularly suitable for attaching the Gravity® laptop support LTS TRAY 1 and other 36 mm attachments, which you need at body height.
The hanging of the base is made of aluminum die-casting, the steel sleeve of the height adjustment is practically indestructible and also provides additional stability. A locking pin locks the 35 mm thick extension tube. The ergonomic buttons of the adjusting screws are made of highly resistant ABS with a non-slip soft-touch cover made of thermoplastic for easy operation. Owing to the low weight of only 1.94 kg and the compactness, the short speaker stand is in the best way suitable for the mobile use.
The Gravity® SP 5111 B speaker stand comes with an additional set of black coding rings, other rings are available in many colors for a clear personalization.