• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gravity SSP WB SET 1 PA speaker stand Retractable, Height-adjustable 1 pc(s)

1/15
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gravity SSP WB SET 1 W Loudspeaker stand with plate base

  • Extremely robust construction made of steel and iron casting
  • Small footprint
  • Highly stable steel collar for safe height adjustment
  • 1.8 m maximum height
  • Including VARI-WEIGHT® weight disc

Technical specifications

Product type

PA speaker stand

Max. load capacity

25 kg

Height (min.)

1.05 m

Height

1.8 m

Weight

2.1 kg

Content

1 pc(s)

Holder type

Retractable

Height-adjustable

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1934771 Gravity SSP WB SET 1 PA speaker stand Retractable, Height-adjustable 1 pc(s)

Warranty Terms

Warranty Terms 1934771 Gravity SSP WB SET 1 PA speaker stand Retractable, Height-adjustable 1 pc(s)

Description

This robust speaker stand has a much smaller footprint than tripod and a 35 mm stand rod with highly stable steel collar, ergonomic adjusting screw and locking pin for safe height adjustment. It can be adjusted in 7.5 cm steps from 1.05 to 1.8 m. The delivery includes an additional weight disc of our patented VARI-WEIGHT® stability system, which provides both a stable hold and a simpler transport of the entire system. The flat plate base and the additional weight disc with their total weight of 17.1 kg provide for an especially stable, secure stand.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)