• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic MOVE MK2 PA speaker stand set Retractable, Height-adjustable 2 pc(s)

1/5
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic box high-stand MOVE MK2 Set

  • 2 high speaker stands, can be extended up to 185 cm, can be loaded up to 30 kg + bag
  • Set consists of 2 x high speaker stands and carry bag
  • Height adjustable, with safety bolts
  • Height 100-185 cm
  • Pipe diameter Ø 35 mm
  • Centrically loadable: 30 kg
  • Scratch-resistant, black paint
  • Stable steel design
  • This text is machine translated.

Technical specifications

  • Tripod type: Hand-held stand/high speaker stand
Product type

PA speaker stand set

Max. load capacity

30 kg

Height (min.)

1 m

Height

1 m

(Ø)

35 mm

Dim

(Ø x H) 35 mm x 1 m

Weight

5.8 kg

Content

2 pc(s)

Holder type

Retractable

Height-adjustable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356990 Omnitronic MOVE MK2 PA speaker stand set Retractable, Height-adjustable 2 pc(s)