The combination with a pressure gauge Fluke series 700 G for 1000 psi (69 bar) or higher pressures results in a complete kit for testing pressure instruments
Pressure generating up to 10,000 psi (690 bar) with the accompanying pressure pump 700 HTP-2
Direct connection of the pressure gauge of the series 700 G to the hand pump HTP-2 with a high-quality adapter, without any tools to fasten
Hard shell case protects the pump and the manometer, in a case, the connection of both devices are maintained
Technical specifications
Product type
Adapter
Dim
(L x W x H) 127 x 375 x 483 mm
Width
375 mm
Height
483 mm
Length
127 mm
Weight
4260 g
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 1380405 Adapter Fluke 700HTPK2
Description
Robust, high-quality hydraulic pressure pump kit for fast and accurate pressure generating up to 10,000 psi (690 bar). Included are the hydraulic hand pump 700 HTP-2, high-quality pressure hoses and adapters as well as a hard shell case for protection.
Robust, high-quality hydraulic pressure pump kit for fast and accurate pressure generating up to 10,000 psi (690 bar). Included are the hydraulic hand pump 700 HTP-2, high-quality pressure hoses and adapters as well as a hard shell case for protection.