Image similar
Mains connector
Socket, straight
2
Screws
240 V
400 V
Black
200 pc(s)
16 A
16 A
16
Socket
PA 6.6
12581
7.7 mm
5 mm
5 - 7.7 mm
1 (Net)
Brass
PA 6.6
2
Yes
IP20
IP40
max. +70 °C
12581
No
PA 6.6
User & Safety Instructions 2270104 Adels-Contact 12581 Mains connector Socket, straight Total number of pins: 2 16 A Black 200 pc(s)