• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 12583 Mains connector Socket, straight Total number of pins: 2 16 A White 200 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mains connector
Connector type
Socket, straight
Total no. of pins
2
Connection
Screws
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stripping length min. 7 mm
  • Stripping length max. 7 mm
  • Sheath length 22 mm
  • Connection type: Screws
  • Flammability rating: V-2
  • Wire protection: no.
  • Incorrect plug protection: Yes
  • IP protection class IP20
  • IP protection class plugged: IP40
  • Insulation material PA 6.6
  • Terminal points per pole: 1
  • Conductor type flexible: Yes
  • Conductor type flexible internal: no.
  • Conductor type flexible external: no.
  • Multi-wire conductor type: Yes
  • Conductor type multi-strand internal: no.
  • Conductor type: Multi-wire external: no.
  • Conductor type rigid: Yes
  • Conductor type rigid internal: no.
  • Conductor type rigid external: no.
  • Sheath diameter min.: 5 mm
  • Sheath diameter max. 7.7 mm
  • Center-through protection: no.
  • Mounting of contact screw: PZ 1 / 0.5 Nm
  • Mounting ZEL: PZ 1 / 0.5 Nm
  • Nominal cross-section 1.5 mm²
  • Nominal cross-section AWG: 16
  • Nominal surge voltage 4 kV
  • Lock: Yes
Packaging type

Piece

Product type

Mains connector

Connector type

Socket, straight

Total no. of pins

2

Connection

Screws

Nominal voltage

240 V

400 V

Factory colour

White

Content

200 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

16

Type

Socket

Case material

PA 6.6

Manufacturer part #

12583

Cable Ø (max.)

7.7 mm

Cable Ø up to

5 mm

Cable Ø range

5 - 7.7 mm

Coding

1 (Net)

Contact material

Brass

Material (details)

PA 6.6

Number of pins

2

RoHS-compliant

Yes

IP20

IP40

Temperature range

max. +70 °C

Type

12583

Leading contact (PE)

No

Insulation material

PA 6.6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269993 Adels-Contact 12583 Mains connector Socket, straight Total number of pins: 2 16 A White 200 pc(s) Piece

Description

Scope of delivery

  • 200 pieces: 147452V9 - AC 164 BUF/ 2 white EV
  • This text is machine translated.