• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 12714 Mains connector Plug, straight Total number of pins: 3 + PE 16 A Black 200 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mains connector
Connector type
Plug, straight
Total no. of pins
3 + PE
Connection
Screws
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stripping length min. 7 mm
  • Stripping length max. 7 mm
  • Connection type: Screws
  • Flammability rating: V-2
  • Wire protection: no.
  • Incorrect plug protection: Yes
  • IP protection class IP20
  • IP protection class plugged: IP40
  • Insulation material PA 6.6
  • Terminal points per pole: 1
  • Conductor type flexible: Yes
  • Conductor type flexible internal: no.
  • Conductor type flexible external: no.
  • Multi-wire conductor type: Yes
  • Conductor type multi-strand internal: no.
  • Conductor type: Multi-wire external: no.
  • Conductor type rigid: Yes
  • Conductor type rigid internal: no.
  • Conductor type rigid external: no.
  • Center-through protection: no.
  • Mounting of contact screw: PZ 1 / 0.5 Nm
  • Nominal cross-section 1.5 mm²
  • Nominal cross-section AWG: 16
  • Nominal surge voltage 4 kV
  • Lock: Yes
Packaging type

Piece

Product type

Mains connector

Connector type

Plug, straight

Total no. of pins

3 + PE

Connection

Screws

Nominal voltage

250 V

Factory colour

Black

Content

200 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

16

Type

Connector

Case material

PA 6.6

Manufacturer part #

12714

Coding

1 (Net)

Contact material

Brass

Material (details)

PA 6.6

Number of pins

3

RoHS-compliant

Yes

IP20

IP40

Temperature range

max. +70 °C

Type

12714

Leading contact (PE)

Yes

Insulation material

PA 6.6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2270045 Adels-Contact 12714 Mains connector Plug, straight Total number of pins: 3 + PE 16 A Black 200 pc(s) Piece

Description

Scope of delivery

  • 200 pieces: 146063V9 - AC 164 ST/ 3 black EV
  • This text is machine translated.