• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 351101 Spring-loaded terminal 0.75 mm² Number of pins 1 White 1 pc(s)

Product type
Spring-loaded terminal
CS
4 mm
Pins per row
1
Number of pins
1
Connection
Spring-loaded terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

770 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.32 / piece)
€ 0.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring-loaded terminal

  • Content 1 pc(s)

Our service for you

Technical specifications

Type

SMDflat 345/1

Product type

Spring-loaded terminal

CS

4 mm

No. of rows

1

Pins per row

1

Number of pins

1

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Connection

Spring-loaded terminal

Nominal current

9 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

9 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

0.75 mm²

Cross section (inflexible) (max.)

0.75 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

18

Contact material

Copper

Enclosure material

Polyamide 6.6

Factory colour

White

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

351101

Content

1 pc(s)

Nominal voltage

600 V

Width

13.10 mm

Height

3.90 mm

Length

3.45 mm

Documents & Downloads

Datasheet

Datasheet 1232738 Adels-Contact 351101 Spring-loaded terminal 0.75 mm² Number of pins 1 White 1 pc(s)

More interesting products

(*All information is plus legal VAT)