• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 351102 Spring-loaded terminal 0.75 mm² Number of pins 2 White 1 pc(s)

Product type
Spring-loaded terminal
CS
4 mm
Pins per row
2
Number of pins
2
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1536 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.48 / piece)
€ 3.36
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring-loaded terminal

Our service for you

Technical specifications

Type

SMDflat 345/2

Product type

Spring-loaded terminal

CS

4 mm

No. of rows

1

Pins per row

2

Number of pins

2

Min. stripping length

10 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Nominal current

9 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

9 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

0.75 mm²

Cross section (inflexible) (max.)

0.75 mm²

Connector orientation

Parallel (to the PCB)

Contact material

Copper

Enclosure material

Polyamide 6.6

Factory colour

White

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

351102

Content

1 pc(s)

Nominal voltage

250 V

Width

13.10 mm

Height

7.90 mm

Length

3.45 mm

Documents & Downloads

Datasheet

Datasheet 1232739 Adels-Contact 351102 Spring-loaded terminal 0.75 mm² Number of pins 2 White 1 pc(s)

More interesting products

(*All information is plus legal VAT)