• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adonit Neo Stylus Apple Digital pen Rechargeable Spaceship grey

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Adonit Neo for Apple iPhone & iPad

  • Magnetic attachmentConnection without BluetoothNative Palm RejectionPortable and lightweightUSB-C charging during writingReplaceable nib

Technical specifications

Product type

Digital pen

Suitable for

iPad 10.9" (A16, 2025)

iPad Air 11" (M3, 2025)

iPad Air 13" (M3, 2025)

iPad Air 11" (M4, 2026)

iPad Air 13" (M4, 2026)

Compatible devices

iPad

Factory colour

Spaceship grey

Compatible with

iPad Air (4th Gen)

iPad Air (3rd Gen)

iPad mini (6th Gen)

iPad mini (5th Gen)

iPad Pro 11 (3rd Gen)

iPad Pro 11 (2st Gen)

iPad Pro 11 (1st Gen)

iPad Pro 12.9 (5th Gen)

iPad Pro 12.9 (4th Gen)

iPad Pro 12.9 (3rd Gen)

Features

Rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532894 Adonit Neo Stylus Apple Digital pen Rechargeable Spaceship grey

Description

SNAP. GO. JOT.Adonit Neo Series - precise and sensitive, write down your ideas anytime, anywhere. Convenient, magnetic attachment to the iPad and suitable for any touch-screen device.

This text is machine translated.

Features

  • Magnetic attachmentIs attached magnetically to the side of the iPad (please check beforehand whether your iPad has a magnetic side)Connection without BluetoothSimply switch on and start!Native Palm RejectionWith a compatible iPad*, you can conveniently place your hand bales on the display while using the stylusPortable and lightweightOnly 15g weight and high-quality look & feel through the matt metal housingUSB-C charging during writingAdonit Neo Duo is charged via the accompanying USB-C cable. You can continue to use the stylus while charging.Replaceable nibFirst unscrew the tip to easily remove the spring. Then insert the new spring into the tip and screw the tip back into place

System requirements

  • Apple iPad Air (4. Generation 2020, 3. Generation 2019)
  • Apple iPad mini (6. Generation 2021, 5. Generation 2019)
  • Apple iPad (9. Generation 2021, 8. Generation 2020, 7. Generation 2019, 6. Generation 2018)
  • Apple iPad Pro 11" (3. Generation 2021, 2. Generation 2020, 1. Generation 2018)
  • Apple iPad Pro 12.9" (5. Generation 2021, 4. Generation 2020, 3. Generation 2018)

What kind of Touchpens are you looking for?

More interesting products

(*All information is plus legal VAT)