• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AEG 11190 eMobility charging cable 7 m

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AEG type 2 E charging cable

  • Type 2 charging cableCharging capacity up to 15.36 kWIncludes storage pouch

Technical specifications

Product type

eMobility charging cable

Type A

Type 2

Type B

Type 2

Charging mode

Mode 3

Cable length

7 m

Nominal voltage

480 V

IP55

Charging capacity

15.36 kW

Charging current

32 A

Description

E-Mobility Go. High-quality charging cable for private and public charging stations, available in two different lengths (5 and 7 m) and thus flexible to use. The electric vehicle can be charged quickly and efficiently with a charging capacity of up to 15.36 kW. The stylish and convenient case protects and stores the charging cable even while traveling.

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)