User & Safety Instructions 3436140 AEM AEM-AD-MM-K01E Test kit Compatible with: Optical fiber
Description
The multi-mode damping measuring kit for the AEM TestPro makes the device a full-fledged TIER 1 - LWL-certifier. It offers full fiber optic cable certification to ISO 11801/14763-3, TIA 568.3 or to transmission standards such as IEEE 802.3 or FiberChannel. The measurement meets the requirements of ISO/IEC 14763-3 for EF compliance and has wavelengths of 850/1300 nm.
This text is machine translated.
Scope of delivery
2 x multimode fiber test adapter with a two-wavelength light source 850/1300 nm, integrated visible laser light source (VFL), integrated voltmeter
2 x FC/UPC adapter (transmitter)
2 x LC adapter (receiver)
2 x FC/UPC-LC/UPC reference cable
2 x LC/UPC-LC/UPC reference cable
1 x LC-LC duplex coupling for reference shifting
2 x 50 Micron sheath mode filter
2 x click cleaner (1.25 and 2.5 mm reels)
2 x calibration certificates
1 x Carrying case
System requirements
AEM NSA or TestPro main unit
Description
The multi-mode damping measuring kit for the AEM TestPro makes the device a full-fledged TIER 1 - LWL-certifier. It offers full fiber optic cable certification to ISO 11801/14763-3, TIA 568.3 or to transmission standards such as IEEE 802.3 or FiberChannel. The measurement meets the requirements of ISO/IEC 14763-3 for EF compliance and has wavelengths of 850/1300 nm.
This text is machine translated.
Scope of delivery
2 x multimode fiber test adapter with a two-wavelength light source 850/1300 nm, integrated visible laser light source (VFL), integrated voltmeter
2 x FC/UPC adapter (transmitter)
2 x LC adapter (receiver)
2 x FC/UPC-LC/UPC reference cable
2 x LC/UPC-LC/UPC reference cable
1 x LC-LC duplex coupling for reference shifting
2 x 50 Micron sheath mode filter
2 x click cleaner (1.25 and 2.5 mm reels)
2 x calibration certificates
1 x Carrying case
System requirements
AEM NSA or TestPro main unit
What kind of Network Installation Tools are you looking for?