• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AEM AEM-TESTPRO-KIT-200 Allround kit Compatible with: CAT 8.2

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24,539.00 / piece)
€ 24,539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

All-round kit for fiber optic and copper installers

  • Multifunctional test platform with modular adapter system and intuitive touch interface
  • Certification of copper cabling up to ISO Class I/II or TIA CAT. 8.2 (40 Gbit/s) with level 2G/VI accuracy
  • Two full-fledged device units for time-saving operation from two sides
  • All parameters including DC resistance imbalance, ELTCTL, TCL are measured in just 6 seconds measurement time
  • The modular platform enables the connection of a wide range of measurement adapters such as patch cord, single-pair Ethernet, GG45, TERA, coaxial or fiber optic tier1 and OTDR
  • Find out which RJ45 module is defective: Fault localization using real-time wiring plan and NEXT/Return Loss TDR
  • TIER 1 attenuation meter kit to certify single and multi-mode fiber links with full EF compliance (MM)
  • Extensive report generation and management of measurement data on the PC through the TestDataPro software
  • Numerous active network tests such as ping, traceroute, discovery, VLAN discovery, switch details, etc.

Technical specifications

Product type

Allround kit

Compatible with

CAT 8.2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436156 AEM AEM-TESTPRO-KIT-200 Allround kit Compatible with: CAT 8.2

Description

The all-round kit for fiber optic and copper installers Contains all the features of the Kit Basic + Multimode and Singlemode Tier 1 certification adapter. This kit enables full copper and fiber optic certification. It supports both LC/UPC and SC/UPC fiber optic systems.

This text is machine translated.

Scope of delivery

  • 2 x TestPro device units (Main + Remote) with capacitive touch-display
  • 2 x AEM-AD-CAT8.1 channel adapter
  • 2 x AEM-AD-CAT8.1 Permanent Link Adapter
  • 1 x AEM-AD-SM-K01E Singlemode glass fiber adapter test kit
  • 1 x AEM-AD-MM-K01E Multimode fiber optic adapter test kit
  • 1 x AEM-PROBE-FIBER-INSP Digital fiber inspection microscope
  • 1 x AEM-MM-SC-K01 Adaptionkit Multimode for SC/UPC interfaces
  • 1 x AEM-SM-SC-K01 adapter kit Singlemode for SC/UPC interfaces
  • 6 x calibration certificates
  • 2 x straps
  • 1 x quick instructions
  • 1x USB cable
  • 1 x USB memory stick with TestDataPro result management software
  • 2 x power supplies with country-specific adapters for EU, US, UK, AU
  • 1 x Hard case
  • 1 x shoulder strap

What kind of Network Installation Tools are you looking for?

More interesting products

(*All information is plus legal VAT)