• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec CSP 20 Pneumatic ratcheting screwdriver 3/8" (10 mm) male square 6.3 bar

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AEROTEC ratchet screwdriver 3/8 inch CSP 20

  • Speed is continuously adjustable
  • Safety lock
  • Adjustable exhaust air diversion by 360°
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Pneumatic ratcheting screwdriver

Tool holder

3/8" (10 mm) male square

Air consumption

113 l/min

Max. operating pressure

6.3 bar

Weight

0.52 kg

Connector

1/4" (6,35 mm)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2187895 Aerotec CSP 20 Pneumatic ratcheting screwdriver 3/8" (10 mm) male square 6.3 bar

Description

Features

  • 3/8" 4-edge recording
  • Right-left switching takes place smoothly at the gear head
  • Supplied with SK connection nipple
  • Rubberized handle
  • Ideally suited for difficult to access, narrow places
  • Model: Ratchet screwdriver 3/8‘‘ CSP 20
  • Air consumption (L/min): 113
  • Pressure max. (bar): 6.3
  • Torque Nm: 40
  • Weight KG: 0.52
  • Threaded connection 1/4" female thread
  • Sound power level 98 dB
  • Rec. Hose (mm): 6.

Scope of delivery

  • SK nipple

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.97€ 83.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)