• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec CSX650 2010148 Pneumatic impact driver Tool holder: 1/2" (12.5 mm) Torque (max.): 650 Nm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aerotec Hammer screw 1/2" CSX 650

  • Compact
  • robust
  • strongly

Technical specifications

  • Idle rotational speed 10,000 rpm
Product type

Pneumatic impact driver

Tool holder

1/2" (12.5 mm)

Connector

1/4" (6,35 mm)

Max. operating pressure

6.3 bar

Torque (max.)

650 Nm

Air consumption

120 l/min

Weight

1.6 kg

Max. operating pressure

6.3 bar

Connection

1.4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1658857 Aerotec CSX650 2010148 Pneumatic impact driver Tool holder: 1/2" (12.5 mm) Torque (max.): 650 Nm

User & Safety Instructions

User & Safety Instructions 1658857 Aerotec CSX650 2010148 Pneumatic impact driver Tool holder: 1/2" (12.5 mm) Torque (max.): 650 Nm

Description

The only 97 mm short spindle head allows you to work in a confined space. A patented dual role hammer mechanism enables an extremely short design combined with very good performance. Ideal for daily use in trade and industry. Through the balanced center of gravity is an ideal tool for fatigue-free working. The torque is in the right and left running optimally and over a smooth change-over switch can be set.

Features

  • Extremely small hammer screwdriver with a head length of 97 mm
  • perfectly balanced center of gravity, which a fatigue-free working
  • for daily use
  • 850 Nm breakaway torque.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 198.97€ 198.47*

What kind of Pneumatic Drills are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)