• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec ST 125 2009543 Pneumatic angle grinder 125 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pneumatic angle grinder

Disc diameter

125 mm

Weight

2 kg

Idle speed

12000 U/min

Connector

1/4" (6,35 mm)

Max. operating pressure

6.3 bar

Air consumption

320 l/min

Rotational speed (max.)

12000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2187765 Aerotec ST 125 2009543 Pneumatic angle grinder 125 mm

Description

Features

  • Compressed air angle grinder with balanced center of gravity
  • Standardized mounting for 125 mm grinding and cutting discs
  • The delivery includes the guide handle and a 1/4" SK nipple
  • Model: Aerotec angle grinder ST 125
  • Air consumption 320 l/min
  • Pressure max. 6.3 bar
  • Speed: 12000 rpm.
  • Diameter / disc holder 125 mm".

Scope of delivery

  • Guide handle, SK nipple

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)