• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec TECH ST Pneumatic tyre inflator 10 bar

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

AEROTEC tire filler TECH ST uncalibrated with 30 cm hose

  • With pressure gauge protection
  • With overpressure protection
  • With LED lamp
  • Incl. 3-piece Adapter set made of brass for balls, bicycle tires and air mattresses

Our service for you

Technical specifications

Product type

Pneumatic tyre inflator

Air consumption

100 l/min

Max. operating pressure

10 bar

Operation pressure

10 bar

Weight

430 g

Connector

1/4" (6,35 mm)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2187844 Aerotec TECH ST Pneumatic tyre inflator 10 bar

Description

The Aerotec tire filler TECH ST uncalibrated is equipped with practical features. It has an LED lamp, which can be easily attached to the hose and thus enables a comfortable working even in a dark environment. The supplied adapters are safely stored in the grip of the tire filler and are therefore always ready to use and are not lost.

This text is machine translated.

Features

  • Made from aluminium alloy
  • Connection: Standard SK nipple
  • 30 cm rubber hose with car adapter
  • Easy-to-read pressure gauge
  • With pressure gauge protection
  • With overpressure protection
  • With LED lamp
  • Incl. 3-piece Adapter set made of brass for balls, bicycle tires and air mattresses
  • Not officially calibrated
  • Incl. 3-piece Adapter set made of brass for balls, bicycle tires and air mattresses.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.97€ 57.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)