• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AgfaPhoto Button cell CR 1620 3 V 5 pc(s) Lithium

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AgfaPhoto lithium button cell CR1620, 5 series

  • Durable and reliableSet of 5

Technical specifications

Product type

Button cell

Size

CR 1620

Dim

(Ø x H) 16 mm x 2 mm

Technology

Lithium

Voltage

3 V

Height

2 mm

(Ø)

16 mm

Alternative battery types

BR1620

DL1620

ECR1620

KCR1620

KL1620

KECR1620

LM1620

5009LC

EA

280-208

L08

Show more
Content

5 pc(s)

Rechargeable

No

Range of use

Calculators

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637974 AgfaPhoto Button cell CR 1620 3 V 5 pc(s) Lithium

Description

The AgfaPhoto lithium button cells are characterized by high power density, low self-discharge and good temperature behavior (-20 to +60 °C). Applications include: Pocket calculators, wrist watches, kitchen scales, headphones. In the 5pc-storage pack

This text is machine translated.

Scope of delivery

  • 5-pack blister pack

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)