• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AgfaPhoto Button cell CR2 016 3 V 5 pc(s) Lithium

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AgfaPhoto lithium button cell CR2016, 5 pack

  • Durable and reliableSet of 5

Technical specifications

Product type

Button cell

Size

CR2 016

Dim

(Ø x H) 20 mm x 1.6 mm

Technology

Lithium

Voltage

3 V

Height

1.6 mm

(Ø)

20 mm

Alternative battery types

BR2016

DL2016

ECR2016

KCR2016

KL2016

KECR2016

LM2016

5000LC

FA

SB-T11

208-202

280-204

280-206

L10

L-F1/4V

EA-50CF/3D

Show more
Content

5 pc(s)

Rechargeable

No

Range of use

Calculators

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637975 AgfaPhoto Button cell CR2 016 3 V 5 pc(s) Lithium

Description

The AgfaPhoto lithium button cells are characterized by high power density, low self-discharge and good temperature behavior (-20 to +60 °C). Applications include: Pocket calculators, wrist watches, kitchen scales, headphones. In the 5pc-storage pack

This text is machine translated.

Scope of delivery

  • 5-pack blister pack

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)