• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AgfaPhoto Button cell LR 66 1.5 V 10 pc(s) Alkali-manganese AG4

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

154 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AgfaPhoto alkaline button cell LR6, 10pcs

  • Durable and reliableSet of 10

Technical specifications

Product type

Button cell

Size

LR 66

Dim

(Ø x H) 6.8 mm x 2.6 mm

Technology

Alkali-manganese

Voltage

1.5 V

Height

2.6 mm

(Ø)

6.8 mm

Alternative battery types

AG4

SG4

V4GA

G4A

4GA

SB-AW

LR626

L626

280-38

177

GP177

280-39

Show more
Content

10 pc(s)

Rechargeable

No

Range of use

Universal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637980 AgfaPhoto Button cell LR 66 1.5 V 10 pc(s) Alkali-manganese AG4

Description

The AgfaPhoto Alkaline button cell is Ideal for watches, calculators, toys, lights, etc. Microdevices. In the set of 10 stock pack

This text is machine translated.

Scope of delivery

  • 10-pack blister pack

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)